| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-MINUS |
| Color: | White |
| Legend: | - |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 3-1768042-0 |
| SKU: | RYCSTD03W-MINUS |
STD03W-MINUS
| Heilind Number: | RYCSTD03W-MINUS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD03W-MINUS |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire identification with the STD03W-MINUS marker, designed for seamless integration in the Agastat 7000 series. Featuring a crisp white finish and clear black legend, this Snap-On marker ensures easy and efficient cable labeling. Made of durable Polyoxymethylene, it guarantees long-lasting performance in various applications. The straight cut design accommodates cables with a diameter ranging from .091 to .118 inches (2.3 to 3 mm), offering versatile use. Compliant with RoHS standards, it is environmentally friendly. Perfect for organizing and distinguishing cables, this marker is a must-have in any labeling toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

