| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-P |
| Color: | White |
| Legend: | P |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 969958-000 |
| SKU: | RYCSTD03W-P |
STD03W-P
Specifications
Detailed Description
Easily identify cables with our STD03W-P marker, designed for efficient labeling in white. Compliant with RoHS standards, this snap-on marker in the Agastat 7000 series is crafted from durable Polyoxymethylene for long-lasting performance. The straight-cut design ensures a secure fit, with a black legend for clear visibility. Suitable for cables with a diameter ranging from .075 to .102 inches (1.9 to 2.6 mm), it offers versatile application in various industries. Ideal for organizing and categorizing wires, this marker is a must-have in any labeling toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

