STD03W-PLUS

Heilind Number:RYCSTD03W-PLUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03W-PLUS
ECAD Model:
3D Model

Description:

STD03W-PLUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03W-PLUS
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Product Type:Snap-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:3-1768042-3
SKU:RYCSTD03W-PLUS

Detailed Description

Easily identify and organize your cables with the STD03W-PLUS snap-on marker. Designed for efficient cable management, this white marker features a black plus symbol legend, making it ideal for labeling purposes. Crafted from durable polyoxymethylene, it ensures long-lasting performance. With a straight cut for easy installation, it is compatible with cables ranging from .075 to .102 inches (1.9-2.6 mm). Part of the Agastat 7000 series, this marker is RoHS compliant, meeting environmental standards. Perfect for various applications, it falls under the Wire & Cable Markers category, offering reliable identification solutions. Stay organized and efficient with this essential labeling product.