| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-SLASH |
| Color: | White |
| Legend: | / |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 489958-000 |
| SKU: | RYCSTD03W-SLASH |
STD03W-SLASH
Specifications
Detailed Description
Easily identify cables with our STD03W-SLASH marker, part of the Agastat 7000 series. Designed for quick installation, this snap-on marker in white polyoxymethylene features a straight cut for seamless application. With a bold black slash legend, it ensures clear and durable cable labeling. RoHS compliant and suitable for cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm), it's a reliable solution for organizing wires in various applications. Perfect for use in the field of Label & Identification Products, Wire & Cable Markers, Cards, & Sleeves, it offers efficient cable management for professionals in any industry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

