STD03Y-EARTH

Heilind Number:RYCSTD03Y-EARTH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-EARTH
ECAD Model:
3D Model

Description:

STD03Y-EARTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-EARTH
Color:Yellow
Legend:Earth
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:4-1768042-8
SKU:RYCSTD03Y-EARTH

Detailed Description

Enhance cable identification with our Snap-On marker in a vibrant Earth yellow hue. Part of the Agastat 7000 series, this durable marker is made of Polyoxymethylene and features a straight cut for easy installation. The bold black legend ensures clear labeling, while its compatibility with cable diameters ranging from .075 to .102 inches (1.9 to 2.6 mm) offers versatility in application. Perfect for organizing wires and cables, this marker is a must-have for efficient labeling in various industries. Upgrade your cable management system with this high-quality product, a reliable solution for all your identification needs.