| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-K |
| Color: | Yellow |
| Legend: | K |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 657680-000 |
| SKU: | RYCSTD03Y-K |
STD03Y-K
Specifications
Detailed Description
Enhance cable organization with our STD03Y-K marker in vibrant yellow. Designed for the Agastat 7000 series, this snap-on marker ensures seamless installation on cables measuring .075 to .102 inches (1.9 to 2.6 mm) in diameter. Crafted from durable polyoxymethylene, it guarantees long-lasting performance in various environments. The black legend 'K' stands out against the yellow background, offering clear and efficient cable identification. Equipped with a straight marker cut, it facilitates easy application. Perfect for labeling and organizing wires, this marker is a must-have in any professional setup. Stay compliant with our high-quality and reliable cable marker, essential for efficient cable management. Elevate your labeling process with our versatile and practical product.

