| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03Y-Z |
| Color: | Yellow |
| Legend: | Z |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Part Aliases: | 956734-000 |
| SKU: | RYCSTD03Y-Z |
STD03Y-Z
Specifications
Detailed Description
Enhance cable identification with our STD03Y-Z Snap-On marker, specially designed for the Agastat 7000 series. Crafted from durable Polyoxymethylene in a vibrant Yellow hue with a bold Black Z legend, this marker offers clear and long-lasting labeling. Perfect for cables with diameters ranging from .075 to .102 inches (1.9 to 2.6 mm), it ensures a secure and snug fit. The straight marker cut allows for easy installation, while its push-on design guarantees quick application. Ideal for various labeling needs, this product is a valuable addition to our range of Wire & Cable Markers, Cards, & Sleeves in the Label & Identification Products category. Elevate your organization and efficiency with our reliable cable marker solution.

