STD05W-B

Heilind Number:RYCSTD05W-B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05W-B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD05W-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05W-B
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:8-1768042-6
SKU:RYCSTD05W-B

Detailed Description

Easily identify cables with our STD05W-B marker, part of the Agastat 7000 series. Designed for efficiency, this white snap-on marker features a straight cut for seamless installation on cables with a diameter ranging from .091 to .118 inches (2.3 to 3mm). The durable polyoxymethylene material ensures long-lasting performance, while the bold black legend "B" stands out for clear identification. Compliant with RoHS regulations, this marker is ideal for organizing and labeling wires in various applications. Improve cable management with our reliable and convenient STD05W-B marker.