STD05W-K

STD05W-K

Part Aliases: TE Connectivity | Raychem 1768043-6  
Enhance cable organization with the STD05W-K cable marker in sleek white. Part of the Agastat 7000 series, this Snap-On marker is designed for effortless installation on cables with diameters ranging from .091 to .118 inches (2.3 to 3 mm). Crafted from durable polyoxymethylene and featuring a straight-cut design, it ensures lasting performance and easy readability. The bold black legend "K" stands out against the white background, aiding in quick and accurate identification. Non-RoHS compliant. Perfect for labeling and identifying cables in various applications, this marker is a must-have in any toolkit for efficient cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05W-K
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:1768043-6
SKU:RYCSTD05W-K
series:Agastat 7000
Marker Size:STD 05
Marker Style:Snap-On
Primary Product Color:White
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:2.3 - 3 mm / .091 - .118 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:K

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: