STD05W-P
STD05W-P
Part Aliases: TE Connectivity | Raychem 1-1768043-5
Enhance cable organization with our STD05W-P Snap-On Marker, a vital component in the Agastat 7000 series. Made of durable white Polyoxymethylene, this marker ensures long-lasting performance in various applications. Its straight marker cut and black legend provide clear identification, while its easy snap-on design offers hassle-free installation. Compatible with cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter, it's perfect for efficient cable management. Ideal for use in industrial settings, this marker is an essential tool in maintaining a well-organized workspace. Upgrade your labeling system with this reliable product, a must-have in the Label & Identification Products category.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem STD05W-P |
Color: | White |
Series: | Agastat 7000 |
Material: | Polyoxymethylene |
Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
Product Type: | Snap-On |
Legend Color: | Black |
Legend: | P |
Marker Cut: | Straight |
Part Aliases: | 1-1768043-5 |
SKU: | RYCSTD05W-P |
series: | Agastat 7000 |
Marker Size: | STD 05 |
Marker Style: | Snap-On |
Primary Product Color: | White |
Primary Product Material: | Polyoxymethylene |
Compatible Cable Diameter Range: | 2.3 - 3 mm / .091 - .118 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |