STD05Y-5

Heilind Number:RYCSTD05Y-5
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-5
ECAD Model:
3D Model

Description:

STD05Y-5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-5
Color:Yellow
Legend:5
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Part Aliases:3-1768043-5
SKU:RYCSTD05Y-5

Detailed Description

Easily identify wires and cables with our STD05Y-5 marker in vibrant yellow. Designed for quick installation, this snap-on marker features a straight cut for seamless application. With a durable Polyoxymethylene construction, it ensures long-lasting performance in various environments. The black legend "5" stands out clearly against the yellow background, enhancing visibility. Compatible with cable diameters ranging from .091 to .118 inches (2.3 to 3 mm), it offers versatile usage. Perfect for organizing and labeling in industrial settings, this marker is a reliable choice for efficient cable management.