STD05Y-6

Heilind Number:RYCSTD05Y-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-6
ECAD Model:
3D Model

Description:

STD05Y-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-6
Color:Yellow
Legend:6
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Part Aliases:3-1768043-6
SKU:RYCSTD05Y-6

Detailed Description

Enhance cable identification with our STD05Y-6 Snap-On marker in vibrant yellow. Part of the Agastat 7000 series, this marker is designed for easy installation on cables with a diameter ranging from .091 to .118 inches (2.3 to 3 mm). Crafted from durable Polyoxymethylene material, it ensures long-lasting performance in various environments. The straight marker cut and black legend detailing make for clear and professional labeling. Perfect for organizing and labeling wires and cables, this marker is a reliable solution for your identification needs. Elevate your labeling process with this essential accessory from our Label & Identification Products range.