STD05Y-8

Heilind Number:RYCSTD05Y-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-8
ECAD Model:
3D Model

Description:

STD05Y-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-8
Color:Yellow
Legend:8
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Part Aliases:3-1768043-8
SKU:RYCSTD05Y-8

Detailed Description

Enhance cable organization with our STD05Y-8 marker sleeve in vibrant Yellow. Designed for the Agastat 7000 series, this Snap-On sleeve is crafted from durable Polyoxymethylene for long-lasting performance. Featuring a sleek Straight marker cut and clear Black legend, it offers easy and efficient cable identification. Compatible with cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter, it ensures a secure fit. Perfect for a variety of applications, this sleeve is an essential part of any labeling and identification system. Stay compliant with RoHS regulations while streamlining your cable management with this high-quality marker sleeve.