| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06W-7 |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 7 |
| Marker Cut: | Straight |
| Part Aliases: | 632126-000 |
| SKU: | RYCSTD06W-7 |
STD06W-7
Specifications
Detailed Description
Enhance cable identification with our STD06W-7 Snap-On marker in sleek white, featuring a bold black legend "7" from the Agastat 7000 series. Crafted from durable Polyoxymethylene, it ensures long-lasting performance in various environments. The straight marker cut allows for easy application on cables with diameters ranging from .102 to .138 inches (2.6 to 3.5 mm). Compliant with RoHS regulations, this marker guarantees both quality and environmental responsibility. Perfect for organizing and labeling wires in industrial settings, it streamlines identification processes with efficiency and precision. Upgrade your cable management system with this essential Push-On marker.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

