STD06W-N

Heilind Number:RYCSTD06W-N
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06W-N
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06W-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06W-N
Color:White
Legend:N
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:928608-000
SKU:RYCSTD06W-N

Detailed Description

Enhance cable identification with our STD06W-N marker, designed for effortless labeling in white. Compliant with RoHS standards, this Snap-On accessory is a must-have for streamlined organization. Crafted from durable polyoxymethylene, it ensures long-lasting performance, while the straight marker cut guarantees a precise fit. Part of the Agastat 7000 series, it boasts compatibility with cables ranging from .102 to .138 inches (2.6 to 3.5 mm). Featuring a sleek black legend against a white background, it offers clear and professional labeling. Perfect for a variety of applications, this marker is a valuable addition to our range of label and identification products. Elevate your cable management system with the STD06W-N.