STD06W-Q

Heilind Number:RYCSTD06W-Q
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06W-Q
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06W-Q

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06W-Q
Color:White
Legend:Q
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Part Aliases:168296-000
SKU:RYCSTD06W-Q

Detailed Description

Enhance cable organization with our STD06W-Q marker, part of the Agastat 7000 series. Designed for quick identification, this white snap-on marker features a bold black legend "Q" for easy labeling. Crafted from durable polyoxymethylene, it ensures long-lasting performance. With a straight marker cut, it effortlessly attaches to cables with diameters ranging from 2.6mm to 3.5mm. Compliant with RoHS standards, it offers a reliable solution for labeling wires in various applications. Perfect for categorizing cables efficiently, this marker is a must-have in any labeling toolkit.