| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-9 |
| Color: | Yellow |
| Legend: | 9 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 978452-000 |
| SKU: | RYCSTD06Y-9 |
STD06Y-9
Specifications
Detailed Description
Enhance cable organization with our STD06Y-9 yellow Snap-On marker from the Agastat 7000 series. Crafted from durable polyoxymethylene, these markers provide reliable identification for wires and cables. Featuring a straight cut for easy application, they are compatible with cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm). The bold black legend "9" ensures clear labeling, while the push-on design offers quick installation. Perfect for a variety of industries, these markers are essential for efficient cable management. Upgrade your labeling system today with these high-quality markers.

