| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-G |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | G |
| Marker Cut: | Straight |
| Part Aliases: | 203428-000 |
| SKU: | RYCSTD06Y-G |
STD06Y-G
Specifications
Detailed Description
Easily identify and organize cables with our STD06Y-G marker sleeve in vibrant yellow. Designed for quick installation, this snap-on sleeve is compatible with cables ranging from .102 to .138 inches in diameter. Made of durable polyoxymethylene, it ensures long-lasting performance in various applications. The straight-cut design and black legend make it easy to read and maintain organization. Part of the Agastat 7000 series, this sleeve is a reliable solution for efficient cable management in any setting. Perfect for use in industrial and commercial environments, it meets high standards for quality and performance. Stay organized and compliant with our yellow marker sleeve.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

