STD06Y-PLUS

Heilind Number:RYCSTD06Y-PLUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06Y-PLUS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06Y-PLUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06Y-PLUS
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:E52054-000
SKU:RYCSTD06Y-PLUS

Detailed Description

Enhance cable organization with our STD06Y-PLUS marker, designed for efficient identification in Agastat 7000 series applications. Featuring a vibrant yellow hue and a clear black legend, this snap-on marker ensures easy visibility. Crafted from durable polyoxymethylene, it guarantees long-lasting performance, with a straight-cut design for seamless application. Compatible with cable diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), it offers versatility in various labeling tasks. Elevate your labeling process with this high-quality, RoHS-compliant marker, a must-have in any professional setting.