STD09W-0

Heilind Number:RYCSTD09W-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD09W-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD09W-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD09W-0
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.126 - .177 in, 3.2 - 4.5 mm
Product Type:Snap-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:808756-000
SKU:RYCSTD09W-0

Detailed Description

Enhance cable organization with our STD09W-0 snap-on marker, designed for efficient identification in electrical systems. Crafted from durable white Polyoxymethylene, this RoHS-compliant marker ensures long-lasting performance. Its straight-cut design, suitable for cables with a diameter ranging from .126 to .177 inches (3.2 to 4.5 mm), offers a secure fit. The black legend stands out against the white background, providing clear labeling. Part of the Agastat 7000 series, this marker is a reliable solution for wire and cable identification in various applications. Easy to install and remove, it streamlines maintenance and troubleshooting processes. Ideal for use in industrial settings, this marker is a valuable addition to any labeling toolkit. Elevate your cable management with this efficient and versatile labeling solution.