STD09W-2

STD09W-2

Part Aliases: TE Connectivity | Raychem 881128-000  
Easily identify cables with our Agastat 7000 Snap-On marker in white. Made of durable polyoxymethylene, this straight-cut marker is designed for quick installation on cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). Featuring the number "2" in bold black legend, it ensures clear and lasting cable identification. RoHS compliant for environmental responsibility, this marker is a reliable solution for organizing and labeling wires in various applications. Perfect for use in telecommunications, industrial, and automotive settings, it meets the high standards of professionals seeking efficient cable management solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD09W-2
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.126 - .177 in, 3.2 - 4.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:881128-000
SKU:RYCSTD09W-2
series:Agastat 7000
Marker Size:STD 09
Marker Style:Snap-On
Primary Product Color:White
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:3.2 - 4.5 mm / .126 - .177 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2022P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco.Download