| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-G |
| Color: | White |
| Legend: | G |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 362886-000 |
| SKU: | RYCSTD09W-G |
STD09W-G
Specifications
Detailed Description
Enhance cable organization with our STD09W-G marker, designed for efficient identification on white cables. With RoHS compliance, it ensures environmental responsibility while meeting industry standards. Featuring a snap-on design for easy installation, it accommodates cable diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). The durable polyoxymethylene construction, along with straight-cut marker placement, guarantees long-lasting performance. The black legend on a white background provides clear and professional labeling. Part of the Agastat 7000 series, it offers reliable marking solutions for various applications. Ideal for use in a range of industries, including telecommunications, electrical, and networking, this marker is a versatile and essential tool for efficient cable management.

