| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-0 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 047316-000 |
| SKU: | RYCSTD09Y-0 |
STD09Y-0
Specifications
Detailed Description
Enhance cable organization with our STD09Y-0 marker, designed for efficient labeling in yellow. Part of the Agastat 7000 series, this snap-on marker is crafted from durable polyoxymethylene for long-lasting performance. The straight-cut design allows for easy installation onto cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). Featuring a bold black legend, this marker ensures clear identification in any application. Compliant with RoHS standards, it offers a reliable solution for labeling needs in various industries. Upgrade your cable management system with this high-quality marker, perfect for use in a range of environments.

