STD09Y-DOT

Heilind Number:RYCSTD09Y-DOT
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD09Y-DOT
ECAD Model:
3D Model

Description:

STD09Y-DOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD09Y-DOT
Color:Yellow
Legend:.
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.126 - .177 in, 3.2 - 4.5 mm
Part Aliases:6-1768044-6
SKU:RYCSTD09Y-DOT

Detailed Description

Easily identify and organize your cables with our STD09Y-DOT marker. This yellow Snap-On label, part of the Agastat 7000 series, is made of durable polyoxymethylene with a straight cut for effortless application. Featuring a black legend, it ensures clear and lasting identification. Suitable for cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm), this RoHS-compliant marker is a reliable choice for efficient cable management in various industries. Perfect for use in conjunction with our range of Push-On, Clip-On Markers & Sleeves and Wire & Cable Markers, Cards, & Sleeves, it offers a simple yet effective solution for organizing and labeling cables in any application.