| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-J |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | J |
| Marker Cut: | Straight |
| Part Aliases: | 327448-000 |
| SKU: | RYCSTD09Y-J |
STD09Y-J
Specifications
Detailed Description
Enhance cable organization and identification with our STD09Y-J marker sleeve, designed for seamless integration in the Agastat 7000 series. Crafted from durable yellow Polyoxymethylene, this high-quality snap-on sleeve ensures lasting performance. The straight marker cut and black legend detailing add precision to cable marking, while the clip-on design facilitates easy installation. Suitable for cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm), it offers versatility in various applications. RoHS compliant, it meets international standards for environmental responsibility. Elevate your labeling process with this essential Wire & Cable Marker, perfect for efficient and organized cable management.

