STD09Y-X

Heilind Number:RYCSTD09Y-X
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD09Y-X
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD09Y-X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD09Y-X
Color:Yellow
Legend:X
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.126 - .177 in, 3.2 - 4.5 mm
Part Aliases:523918-000
SKU:RYCSTD09Y-X

Detailed Description

Enhance cable organization with our STD09Y-X marker in vibrant yellow. Designed for easy identification and compliance needs, this snap-on marker features a durable construction of Polyoxymethylene. With a straight-cut design, it securely fits cables with diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). The black X legend adds clarity to labeling, making it ideal for the Agastat 7000 series. Perfect for various applications in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Upgrade your cable management with this reliable solution.