| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-Z |
| Color: | Yellow |
| Legend: | Z |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Part Aliases: | 322370-000 |
| SKU: | RYCSTD09Y-Z |
STD09Y-Z
Specifications
Detailed Description
Easily identify and organize your cables with these yellow Snap-On markers. Designed for quick and efficient installation, they feature a straight-cut design and are compatible with cable diameters ranging from .126 to .177 inches (3.2 to 4.5 mm). Constructed from durable polyoxymethylene, they ensure long-lasting performance in various environments. The black legend "Z" provides clear and visible labeling, while RoHS compliance guarantees their eco-friendly composition. Part of the Agastat 7000 series, these markers are essential for seamless cable management in any setting. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves.

