STD12W-0
STD12W-0
Part Aliases: TE Connectivity | Raychem 027608-000
Enhance cable organization with our White Snap-On Marker, perfect for identifying wires and cables with ease. RoHS compliant and crafted from durable Polyoxymethylene, this marker ensures long-lasting performance in any application. The straight-cut design and compatible cable diameter of .177 - .236 inches (4.5 - 6 mm) make installation a breeze. Featuring a sleek black legend against a white background, it offers clear and concise labeling. Part of the Agastat 7000 series, it guarantees quality and reliability. Suitable for various industries, including Label & Identification Products and Wire & Cable Markers, this marker is a must-have for efficient cable management.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem STD12W-0 |
Color: | White |
Series: | Agastat 7000 |
Material: | Polyoxymethylene |
Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
Product Type: | Snap-On |
Legend Color: | Black |
Marker Cut: | Straight |
Part Aliases: | 027608-000 |
SKU: | RYCSTD12W-0 |
series: | Agastat 7000 |
Marker Size: | STD 12 |
Marker Style: | Snap-On |
Primary Product Color: | White |
Primary Product Material: | Polyoxymethylene |
Compatible Cable Diameter Range: | 4.5 - 6 mm / .177 - .236 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | 0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |