STD12W-D

STD12W-D

Part Aliases: TE Connectivity | Raychem 466552-000  
Enhance cable identification with the Agastat 7000 series STD12W-D marker in white. Crafted from durable polyoxymethylene, this snap-on label features a sleek black D legend for easy organization. Suitable for cables with a diameter ranging from .177 to .236 inches (4.5 to 6 mm), it ensures a secure fit for efficient labeling. Perfect for a variety of applications, this RoHS-compliant marker is a must-have for any labeling project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12W-D
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:D
Marker Cut:Straight
Part Aliases:466552-000
SKU:RYCSTD12W-D
series:Agastat 7000
Marker Size:STD 12
Marker Style:Snap-On
Primary Product Color:White
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:4.5 - 6 mm / .177 - .236 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:D

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: