STD12W-EARTH

Heilind Number:RYCSTD12W-EARTH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12W-EARTH
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD12W-EARTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12W-EARTH
Color:White
Legend:Earth
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Part Aliases:8-1768044-6
SKU:RYCSTD12W-EARTH

Detailed Description

Enhance cable identification with the STD12W-EARTH marker from the Agastat 7000 series. Designed for quick and easy application, this snap-on marker features a sleek white exterior with bold black "Earth" legend. Made of durable polyoxymethylene, it ensures long-lasting performance in various environments. The straight cut and compatible cable diameter of .177 - .236 inches (4.5 - 6 mm) make it suitable for a wide range of applications. Compliant with RoHS regulations, it is a sustainable choice for labeling and organizing wires. Perfect for use in industrial settings, the STD12W-EARTH marker is an essential component of any labeling toolkit.