| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-S |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | S |
| Marker Cut: | Straight |
| Part Aliases: | 958362-000 |
| SKU: | RYCSTD12W-S |
STD12W-S
Specifications
Detailed Description
Easily identify cables with our Agastat 7000 series Snap-On marker in White. Designed for efficient labeling, this straight-cut marker is made of durable Polyoxymethylene, ensuring long-lasting performance. Featuring a black legend with the letter 'S', it offers clear and legible marking. RoHS compliant, it meets environmental standards. Compatible with cables ranging from .177 to .236 inches (4.5-6mm) in diameter, it provides a versatile labeling solution. Perfect for organizing wires in various applications, this marker is a must-have for any labeling project.

