| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD12W-Y |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .177 - .236 in, 4.5 - 6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Y |
| Marker Cut: | Straight |
| Part Aliases: | 976192-000 |
| SKU: | RYCSTD12W-Y |
STD12W-Y
Specifications
Detailed Description
Easily identify cables with our white STD12W-Y marker, part of the Agastat 7000 series. Made of durable polyoxymethylene, this snap-on label features a straight marker cut, suitable for cables with a diameter of .177 to .236 inches (4.5-6mm). With its black legend and ROHS compliance, it ensures clear and environmentally friendly cable organization. Perfect for various applications, from industrial to residential, this marker guarantees efficient and reliable cable management. Upgrade your labeling system with our high-quality wire and cable marker.

