STD12W-Z

STD12W-Z

Part Aliases: TE Connectivity | Raychem 928688-000  
Enhance cable organization with our STD12W-Z marker, a convenient solution for identifying wires with precision. Compliant with RoHS standards, this white marker boasts a sleek design with a black legend, perfect for clear labeling in any setting. Crafted from durable polyoxymethylene, it ensures longevity and reliability. Featuring a straight marker cut and snap-on attachment, it offers easy installation on cables with diameters ranging from .177 to .236 inches (4.5 to 6 mm). Part of the Agastat 7000 series, this essential accessory streamlines cable management, ideal for various applications in the industry. Upgrade your labeling process with this efficient tool, a must-have in any workspace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12W-Z
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Legend:Z
Marker Cut:Straight
Part Aliases:928688-000
SKU:RYCSTD12W-Z
series:Agastat 7000
Marker Size:STD 12
Marker Style:Snap-On
Primary Product Color:White
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:4.5 - 6 mm / .177 - .236 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:Z

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: