STD12Y-8

Heilind Number:RYCSTD12Y-8
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-8
ECAD Model:
3D Model

Description:

STD12Y-8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-8
Color:Yellow
Legend:8
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Part Aliases:1768045-7
SKU:RYCSTD12Y-8

Detailed Description

Enhance cable organization with the STD12Y-8 marker in vibrant yellow. Designed for easy installation, this snap-on marker features a straight cut for seamless application on cables ranging from .177 to .236 inches in diameter. Boasting RoHS compliance and made from durable polyoxymethylene, it ensures both environmental responsibility and longevity. The black legend "8" stands out clearly against the yellow background, a part of the Agastat 7000 series. Perfect for efficient cable identification, this marker is a valuable addition to any labeling and organization system.