STD12Y-9

Heilind Number:RYCSTD12Y-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-9
ECAD Model:
3D Model

Description:

STD12Y-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-9
Color:Yellow
Legend:9
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Part Aliases:1768045-8
SKU:RYCSTD12Y-9

Detailed Description

Enhance organization and identification in your workspace with the STD12Y-9 marker. Compliant with RoHS standards, this yellow snap-on marker is designed for easy installation on cables with a diameter of .177 to .236 inches (4.5 to 6 mm). Featuring a straight cut and bold black legend, it offers clear and durable labeling for efficient cable management. Crafted from Polyoxymethylene, it ensures reliability in diverse environments. Part of the Agastat 7000 series, this marker is a valuable addition to your Label & Identification Products arsenal.