STD12Y-BLANK

Heilind Number:RYCSTD12Y-BLANK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-BLANK
ECAD Model:
3D Model

Description:

STD12Y-BLANK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-BLANK
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Product Type:Snap-On
Legend Color:Black
Marker Cut:Chevron
Part Aliases:1-1768045-3
SKU:RYCSTD12Y-BLANK

Detailed Description

Effortlessly label your cables with our STD12Y-BLANK marker, a must-have for organizing and identifying wires in any setting. Designed for ease of use, this Snap-On marker in vibrant Yellow stands out for quick recognition. Crafted from durable Polyoxymethylene, it ensures longevity and reliability in demanding environments. Featuring a Chevron marker cut and Black legend color, it offers a sleek and professional finish. Compliant with RoHS standards, it is environmentally friendly. Compatible with cable diameters ranging from .177 to .236 inches (4.5 to 6 mm), it provides versatility for various applications. Part of the Agastat 7000 series, it guarantees compatibility and quality. Ideal for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, this marker is essential for efficient cable management.