STD12Y-M

Heilind Number:RYCSTD12Y-M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD12Y-M
ECAD Model:
3D Model

Description:

STD12Y-M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD12Y-M
Color:Yellow
Legend:M
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.177 - .236 in, 4.5 - 6 mm
Part Aliases:3-1768045-5
SKU:RYCSTD12Y-M

Detailed Description

Enhance cable identification with our STD12Y-M marker, a vital component of the Agastat 7000 series. Designed for efficiency and durability, this yellow marker is crafted from high-quality Polyoxymethylene, ensuring longevity and reliability. The straight-cut design allows for easy installation on cables with a diameter ranging from .177 to .236 inches (4.5 to 6 mm), making it suitable for various applications. Featuring a bold black legend marked with 'M', the marker provides clear and professional labeling. With RoHS compliance, you can trust in its environmental responsibility. Perfect for use in label and identification projects, this snap-on marker is a must-have for organizing and tracking cables effectively.