STD15W-N

STD15W-N

Part Aliases: TE Connectivity | Raychem 612672-000  
Enhance cable identification and organization with our STD15W-N Snap-On marker, a reliable solution from the Agastat 7000 series. Constructed from durable white Polyoxymethylene, this marker ensures long-lasting performance. Its straight marker cut easily snaps onto cables with diameters ranging from .228 to .335 inches (5.8 to 8.5 mm), providing a secure fit. Featuring a sleek black legend, it offers clear and easy-to-read labeling. RoHS compliant, this marker is environmentally friendly. Perfect for various applications, it is a versatile tool for efficient cable management in any setting. Elevate your labeling process with the STD15W-N marker.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15W-N
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:612672-000
SKU:RYCSTD15W-N
series:Agastat 7000
Marker Size:STD 15
Marker Style:Snap-On
Primary Product Color:White
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:5.8 - 8.5 mm / .228 - .335 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: