STD15Y-0

STD15Y-0

Part Aliases: TE Connectivity | Raychem 7-1768045-4  
Enhance cable identification with our STD15Y-0 marker sleeve in vibrant yellow. Part of the Agastat 7000 series, this durable snap-on sleeve is made of Polyoxymethylene for long-lasting performance. Designed for easy application, it features a straight marker cut and is compatible with cable diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). The black legend stands out against the yellow background, ensuring clear and efficient cable labeling. RoHS compliance guarantees environmental responsibility, making it an ideal choice for various industries. Upgrade your labeling system with this high-quality sleeve, a crucial component in our range of Label & Identification Products.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-0
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Product Type:Snap-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:7-1768045-4
SKU:RYCSTD15Y-0
series:Agastat 7000
Marker Size:STD 15
Marker Style:Snap-On
Primary Product Color:Yellow
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:5.8 - 8.5 mm / .228 - .335 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2022P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco.Download