STD15Y-M

Heilind Number:RYCSTD15Y-M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-M
ECAD Model:
3D Model

Description:

STD15Y-M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-M
Color:Yellow
Legend:M
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:1-1768046-1
SKU:RYCSTD15Y-M

Detailed Description

Enhance cable organization with our STD15Y-M marker, designed for effortless identification in industrial settings. Featuring a vibrant yellow color with a sleek black legend, this snap-on marker ensures clear labeling on cables with diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). Crafted from durable polyoxymethylene, it guarantees long-lasting performance, while its straight-cut design facilitates easy installation. Compliant with RoHS standards, this marker is a reliable solution for efficient cable management within the Agastat 7000 series. Explore our Label & Identification Products for more essential tools in maintaining a well-organized workspace.