STD15Y-R

Heilind Number:RYCSTD15Y-R
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD15Y-R
ECAD Model:
3D Model

Description:

STD15Y-R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD15Y-R
Color:Yellow
Legend:R
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.228 - .335 in, 5.8 - 8.5 mm
Part Aliases:1-1768046-9
SKU:RYCSTD15Y-R

Detailed Description

Enhance cable identification with our STD15Y-R marker, designed for easy installation on cables with diameters ranging from .228 to .335 inches (5.8 to 8.5 mm). Featuring a vibrant yellow color and bold 'R' legend in black, this Snap-On marker from the Agastat 7000 series ensures clear and durable labeling. Crafted from Polyoxymethylene, it offers reliable performance in various environments. The straight-cut design simplifies application, making it ideal for quick and efficient cable marking. Perfect for use in industrial settings, this marker is a must-have in your labeling toolkit. Elevate your cable organization with this high-quality product, a standout in our range of Label & Identification offerings.