| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD17W-J |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
| Legend: | J |
| Part Aliases: | 608890-000 |
| SKU: | RYCSTD17W-J |
STD17W-J
Specifications
Detailed Description
Enhance cable organization with our STD17W-J marker, a reliable solution for efficient labeling. Designed for RoHS compliance, this snap-on marker is part of the Agastat 7000 series, guaranteeing quality performance. Featuring a straight marker cut and a sleek black legend, it offers clear identification on cables with a diameter ranging from .335 to .452 inches (8.5 to 11.5 mm). Perfect for various applications, this versatile marker is a must-have in any workspace, ensuring seamless cable management. Upgrade your labeling system with the STD17W-J marker and experience enhanced efficiency.

