STD17W-Y

STD17W-Y

Part Aliases: TE Connectivity | Raychem 527804-000  
Easily identify wires and cables with the STD17W-Y Snap-On marker from our Agastat 7000 series. Featuring straight marker cuts and a sleek black legend, this RoHS-compliant marker is designed for quick and convenient installation. Its compatibility with cable diameters ranging from .335 to .452 inches (8.5 to 11.5 mm) makes it versatile for various applications. Perfect for organizing and labeling wire bundles, this marker is a must-have for any industrial setting. Explore our range of label and identification products for more options to streamline your workflow.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17W-Y
Series:Agastat 7000
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:Y
Marker Cut:Straight
Part Aliases:527804-000
SKU:RYCSTD17W-Y
series:Agastat 7000
Marker Size:STD 17
Marker Style:Snap-On
Compatible Cable Diameter Range:8.5 - 11.5 mm / .335 - .452 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:Y

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: