STD17Y-2

Heilind Number:RYCSTD17Y-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-2
ECAD Model:
3D Model

Description:

STD17Y-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-2
Series:Agastat 7000
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Legend:2
Part Aliases:5-1768046-1
SKU:RYCSTD17Y-2

Detailed Description

Enhance cable organization with the STD17Y-2 Snap-On marker, part of the Agastat 7000 series. Designed for effortless installation, this marker features a straight cut for seamless application. Its black legend color ensures high visibility, while the compatibility with cable diameters ranging from .335 to .452 inches (8.5-11.5mm) offers versatility. Perfect for labeling wires and cables, it belongs to the Label & Identification Products category, specifically under Push-On, Clip-On Markers & Sleeves. Stay organized with this essential accessory for efficient cable management.