STD17Y-A
STD17Y-A
Part Aliases: TE Connectivity | Raychem 5-1768046-9
Enhance cable organization with our STD17Y-A Snap-On marker, designed for easy application onto wires. This RoHS-compliant marker, part of the Agastat 7000 series, features a straight cut for seamless attachment. Its black legend, labeled 'A', ensures clear identification, while its compatibility with cable diameters ranging from 8.5 to 11.5mm offers versatility. Ideal for use in labeling and identifying wires and cables, this marker is a valuable addition to any toolkit for efficient cable management.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem STD17Y-A |
Series: | Agastat 7000 |
Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
Product Type: | Snap-On |
Legend Color: | Black |
Legend: | A |
Marker Cut: | Straight |
Part Aliases: | 5-1768046-9 |
SKU: | RYCSTD17Y-A |
series: | Agastat 7000 |
Marker Size: | STD 17 |
Marker Style: | Snap-On |
Compatible Cable Diameter Range: | 8.5 - 11.5 mm / .335 - .452 in |
Printed Marking Color: | Black |
Marker Cut: | Straight |
Marking Details: | A |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |