STD17Y-P

Heilind Number:RYCSTD17Y-P
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD17Y-P
ECAD Model:
3D Model

Description:

STD17Y-P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD17Y-P
Series:Agastat 7000
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:P
Marker Cut:Straight
Part Aliases:9-1768046-0
SKU:RYCSTD17Y-P

Detailed Description

Meet the STD17Y-P, a versatile Snap-On marker designed for effortless cable identification in the Agastat 7000 series. Its straight-cut design ensures a seamless fit, while the sleek black legend adds a touch of professionalism to your labeling needs. Compatible with cable diameters ranging from .335 to .452 inches (8.5-11.5mm), this marker offers a secure grip for lasting durability. Perfect for organizing wires and cables in various applications, the STD17Y-P is a must-have in any labeling toolkit. Explore our range of Label & Identification Products for more options to streamline your marking process.