| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-4 |
| Series: | Agastat 7000 |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 4 |
| Marker Cut: | Straight |
| Part Aliases: | 666714-000 |
| SKU: | RYCSTD21W-4 |
STD21W-4
Specifications
Detailed Description
Enhance cable identification with our STD21W-4 marker from the Agastat 7000 series. This RoHS-compliant snap-on accessory features a straight marker cut and a sleek black legend, ensuring clear and durable labeling. Designed for cables with a diameter ranging from 11 to 15.5mm (.433 to .61 inches), it offers a versatile solution for organizing wires in various applications. Perfect for use in industrial settings, this push-on marker guarantees efficient cable management. Upgrade your labeling system with this high-quality accessory, a must-have in the realm of wire and cable marking.

