| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-J |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Legend: | J |
| Part Aliases: | 210862-000 |
| SKU: | RYCSTD21W-J |
STD21W-J
Specifications
Detailed Description
Make cable identification a breeze with our STD21W-J marker. This RoHS-compliant snap-on accessory, part of the Agastat 7000 series, features a straight cut for easy application. The black legend "J" stands out on any cable, providing clear labeling. Suitable for cables with a diameter of 11-15.5mm (.433-.61 inches), this marker is a must-have for efficient organization in any workspace. Explore our range of Label & Identification Products for more essential tools like this.

