| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-N |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Legend: | N |
| Part Aliases: | 148398-000 |
| SKU: | RYCSTD21W-N |
STD21W-N
Specifications
Detailed Description
Enhance cable organization with our STD21W-N marker, a sleek solution from the Agastat 7000 series. Designed for seamless integration, this RoHS-compliant snap-on accessory features a straight-cut marker, complete with a bold black legend for easy identification. Ideal for cables with diameters ranging from 11 to 15.5mm, it offers a secure fit while streamlining labeling processes. Elevate your cable management game with this essential component in the Label & Identification Products category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

