| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD21W-P |
| Series: | Agastat 7000 |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | 11 - 15.5 mm, .433 - .61 in |
| Legend: | P |
| Part Aliases: | 852494-000 |
| SKU: | RYCSTD21W-P |
STD21W-P
Specifications
Detailed Description
Easily identify cables with our Snap-On marker, designed for effortless application on wires with a diameter ranging from 11 to 15.5 mm. Straight-cut for convenient placement, this marker features a black legend with the letter "P" for clear labeling. Part of the Agastat 7000 series, it offers durable construction and reliable performance. Perfect for organization and identification in various applications, this marker is a must-have for efficient cable management. Non-RoHS compliant. Explore our range of Label & Identification Products for more options.

